
D-Sub Standard Connectors .405 soc brkt brdlock TH;RA
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | FCE17 |
| Termination | Solder |
| RoHS | Compliant |
