
The FCE17C37SB68B is a D-Subminiature connector from Amphenol, designed for high-density applications. It features a 37-position, 2-row configuration with a current rating of 5A. The connector is suitable for operating temperatures ranging from -40°C to 85°C. It is available in a 30-pack bulk packaging option, with gold-plated signal contacts and a solder termination. The connector is constructed with a black color and gold contact plating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | FCE17 |
| Termination | Solder |
| RoHS | Compliant |