
This D-Subminiature connector features a 37-position, 2-row design with a right angle orientation and through hole mount. It has a current rating of 5A and operates within a temperature range of -40°C to 85°C. The connector is made of bronze with a gold plating and has a black color. It is available in bulk packaging with 30 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FCE17C37SC450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 25.55mm |
| Length | 69.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Series | FCE17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17C37SC450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.