
This D-Subminiature connector features 37 positions in a 2-row right-angle configuration, with a current rating of 5A and an operating temperature range of -40°C to 85°C. It is designed for through-hole mounting and has a gold-plated contact. The connector is available in bulk packaging with 30 units per package and a pitch of 2.76mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FCE17C37SC490 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Series | FCE17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17C37SC490 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.