The FCE17C37SE490 is a 37-position, 2-row, straight-orientation through-hole connector from Amphenol. It features a current rating of 5A and an operating temperature range of -40°C to 85°C. The connector is plated with gold and has a signal contact type. It is packaged in a tray with 30 pieces per package and has a pitch of 2.76mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FCE17C37SE490 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Series | FCE17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17C37SE490 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.