This connector features 37 signal contacts with a gold plating, rated for 5A and operating within a temperature range of -40°C to 85°C. It has a straight orientation and is available in a tray packaging with 30 pieces per package. The connector has a pitch of 2.76mm and is part of the FCE17 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FCE17C37SM6D0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Series | FCE17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17C37SM6D0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.