The FCE17C37SN490 is a 37-position 2-row straight-orientation through-hole connector from Amphenol. It features a current rating of 5A and operates over a temperature range of -40°C to 85°C. The connector has a gold-plated signal contact and is packaged in bulk with 30 units per package. The pitch is 2.76mm and it is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FCE17C37SN490 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Series | FCE17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17C37SN490 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.