Amphenol FCI65240003LF technical specifications.
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCI65240003LF to view detailed technical specifications.
No datasheet is available for this part.