Amphenol FCI89361710LF technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCI89361710LF to view detailed technical specifications.
No datasheet is available for this part.