Conn Circular M 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port
Amphenol FLBC-16FGMS-GCP-211 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 16 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol FLBC-16FGMS-GCP-211 to view detailed technical specifications.
No datasheet is available for this part.