The FLHP2100 is a 2-contact PL crimp wire housing from Amphenol, designed for cable mounting. It features a straight body orientation and a terminal pitch of 2.5mm. The housing is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is suitable for use in applications where a crimp termination method is required, with a maximum current rating of 7A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 7/ContactA |