The FLHS2100 is a 2-contact wire housing with SKT gender and crimp termination method. It features a straight body orientation and a terminal pitch of 2.5mm. The housing is designed for cable mount applications and has a maximum operating temperature range of -40 to 105°C. The device has a maximum current rating of 8A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | SKT |
| Number of Contacts | 2 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 8/ContactA |