Conn Housing SKT 3 POS 2.5mm Crimp ST Cable Mount Black Tray
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | SKT |
| Number of Contacts | 3 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 8/ContactA |