
The FME2071A2-NT3G-50 is a male RF connector with a 50 ohm impedance and a length of 26mm. Constructed from brass with a nickel plating on the body and gold plating on the contacts, this connector is suitable for use in a variety of applications. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol FME2071A2-NT3G-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol FME2071A2-NT3G-50 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Length | 26mm |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FME |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FME2071A2-NT3G-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.