Conn MIL-C-26500 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Amphenol FPK-1222-12SE10 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FPK-1222-12SE10 to view detailed technical specifications.
No datasheet is available for this part.