Conn MIL-C-26500 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Amphenol FPK-1222-55SE10 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FPK-1222-55SE10 to view detailed technical specifications.
No datasheet is available for this part.