Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FPK-1728-42PD09-D-Y16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol FPK-1728-42PD09-D-Y16 technical specifications.
| Gender | Female |
| Mount | Flanges |
| Number of Contacts | 42 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FPK-1728-42PD09-D-Y16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.