Conn Circular PIN 42 POS Crimp ST Flange Mount 42 Terminal 1 Port
Amphenol FPK-1728-42PE06-D-Y16 technical specifications.
| Gender | Female |
| Mount | Flanges |
| Number of Contacts | 42 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FPK-1728-42PE06-D-Y16 to view detailed technical specifications.
No datasheet is available for this part.