Conn Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
Amphenol FPK-1912-03PD06 technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.