The FRJA-448 is an 8-position female RJ11 modular connector with a current rating of 1.5A and a voltage rating of 125V. It features a right-angle orientation and is available in packaging quantities of 130. The connector is through-hole mounted and has a pitch of 2.54mm. It is not RoHS compliant and has a gold contact plating with a bronze contact material.
Sign in to ask questions about the Amphenol FRJA-448 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol FRJA-448 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | FRJAE |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FRJA-448 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
