Modular RJ45 connector, female, 8 positions, 8 contacts loaded, 1 port, right angle orientation, through-hole termination. Features gold-plated bronze contacts, 1.5A current rating, and 125V voltage rating. Black color, 2.54mm pitch, 14.6mm length, and 18.67mm depth. UL94 V-0 flammability rating, RoHS compliant, and shielded.
Amphenol FRJAE-438 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.67mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 14.6mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FRJAE |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FRJAE-438 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.