Sign in to ask questions about the Amphenol FS1-R38-2001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol FS1-R38-2001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Ports | 1 |
| Number of Positions | 38 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FS1-R38-2001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.