Amphenol FS1-S02-14E1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Number of Ports | 2 |
| Package Quantity | 28 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FS1-S02-14E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.