Connector Accessories 26 POS Cage 1 Port 0 Deg With EMC Gasket Zinc Alloy Nickel Finish Tray
Amphenol FS1-SF1-14E1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FS1-SF1-14E1 to view detailed technical specifications.
No datasheet is available for this part.