Sign in to ask questions about the Amphenol FS1-SF2-14E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol FS1-SF2-14E1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Number of Ports | 2 |
| Package Quantity | 28 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FS1-SF2-14E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.