I/O Connectors Ultra Port QSFP+ connector
Checking distributor stock and pricing after the page loads.
Amphenol FS1-Z38-20Z6-10 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Ports | 1 |
| Number of Positions | 38 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Series | ULTRA PORT |
| Termination | SMD/SMT |
| RoHS | Compliant |