
Right-angle, surface-mount modular connector featuring 38 female contacts for telecom and datacom applications. Engineered with a UL 94V-0 flammability rating, this I/O connector ensures reliable and safe data transmission. Its robust construction is designed for efficient integration into modern electronic systems.
Checking distributor stock and pricing after the page loads.
Amphenol FS1-Z38-20Z6-60 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 38 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |