Conn Mini Sas Cage 1X4 R/a SMT
Amphenol FS2-SF4-14E1 technical specifications.
| Package/Case | SMD/SMT |
| Features | Shielded |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Tray |
| Series | ExpressPort™ FS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FS2-SF4-14E1 to view detailed technical specifications.
No datasheet is available for this part.