The FXL-04C101109-000 is a filtered terminal block with a female gender, 4 contacts, and a 11.12mm pitch. It features a straight body orientation and a termination method of Faston. The terminal block has a maximum operating temperature of 105 degrees Celsius and a maximum current rating of 25 amps. It is designed for panel mount applications.
Amphenol FXL-04C101109-000 technical specifications.
| Type | Filtered Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 11.12mm |
| Number of Rows | 1 |
| Termination Method | Faston |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 25A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol FXL-04C101109-000 to view detailed technical specifications.
No datasheet is available for this part.