The FXL-08C502040-000 is an 8-contact filtered terminal block with a terminal pitch of 11.12mm. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The terminal block is rated for a maximum current of 25A. It is manufactured by Amphenol and is categorized as a general terminal block.
Amphenol FXL-08C502040-000 technical specifications.
| Type | Filtered Terminal Block |
| Number of Contacts | 8 |
| Terminal Pitch | 11.12mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 25A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.