The FXL-10C502100-000 is a filtered terminal block with 10 female contacts and a 11.12mm pitch. It is designed for panel mounting and can operate at temperatures up to 105°C. The terminal block features a straight body orientation and a faston termination method. It is rated for a maximum current of 25A.
Amphenol FXL-10C502100-000 technical specifications.
| Type | Filtered Terminal Block |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 11.12mm |
| Number of Rows | 1 |
| Termination Method | Faston |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 25A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol FXL-10C502100-000 to view detailed technical specifications.
No datasheet is available for this part.