The FXL-12C252099-000 is a filtered terminal block from Amphenol with 12 M-gender contacts and a 11.12mm pitch. It is designed for panel mounting and can handle a maximum current of 25A. The terminal block has a straight body orientation and a maximum operating temperature of 105 degrees Celsius. It features a faston termination method and is suitable for use in a variety of applications.
Amphenol FXL-12C252099-000 technical specifications.
| Type | Filtered Terminal Block |
| Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 11.12mm |
| Number of Rows | 1 |
| Termination Method | Faston |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 25A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol FXL-12C252099-000 to view detailed technical specifications.
No datasheet is available for this part.