Conn Terminal Block F 8 POS 5.08mm Screw ST Panel Mount 15A
Amphenol FXPT08200E technical specifications.
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not CompliantNo |
No datasheet is available for this part.