Conn Terminal Block F 22 POS 5.08mm Screw ST Panel Mount 15A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FXPT22200E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Female |
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FXPT22200E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.