Conn Terminal Block F 23 POS 5.08mm Screw ST Panel Mount 15A
Checking distributor stock and pricing after the page loads.
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not CompliantNo |