The FXT-24AC5022-000 is a 4-contact terminal block from Amphenol, designed for through-hole mounting. It features a straight body orientation and a solder termination method. The terminal block is rated for a maximum current of 5A and a maximum voltage of 200VDC. It operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 4 |
| Terminal Pitch | 11.12mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 200VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |