This 8-contact terminal block features a straight body orientation and solder termination method. It has a terminal pitch of 11.12 and is designed for through-hole mounting. The block operates within a temperature range of -55 to 125°C and has a maximum voltage rating of 200VDC and a maximum current rating of 5A.
Checking distributor stock and pricing after the page loads.
Amphenol FXT-28AP2024-000 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 8 |
| Terminal Pitch | 11.12mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 200VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.