Conn MIL-C-26500 Circular SKT 14 POS Crimp ST Flange Mount 14 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol FYL-1718-14SE10 technical specifications.
| Gender | Female |
| Mount | Flanges |
| Number of Contacts | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.