Conn Circular SKT 55 POS Crimp ST Flange Mount 55 Terminal 1 Port
Amphenol FYL-1722-55SD07-P technical specifications.
| Gender | Female |
| Mount | Flanges |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.