Conn Circular PIN 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
Amphenol FYL-1914-07PD-P technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.