Conn MIL-C-26500 Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
Amphenol FYL-1922-19SD technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.