This 7-contact terminal block features a right-angle body orientation and is designed for surface-mount applications. It has a product length of 20.27mm and a product depth of 19.5mm, with a height of 25.15mm and a height tolerance of ±0.25mm. The terminal block is a PL gender SATA type with 7 contacts, and is terminated using a solder method.
Amphenol G091131301LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 20.27 |
| Product Depth (mm) | 19.5 |
| Product Height (mm) | 25.15 |
| Height Tolerance (mm) | ±0.25 |
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol G091131301LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.