This 7-contact SATA plug features a PL gender and a 1.27mm terminal pitch. It is designed for through hole mounting and has a straight body orientation. The connector is suitable for use in applications where a high-density interface is required. Operating temperatures range from -20°C to 70°C. The connector meets the SATA standard and is designed for use in computer and storage systems.
Amphenol G091333231ALF technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol G091333231ALF to view detailed technical specifications.
No datasheet is available for this part.