This 7-contact SATA connector features a right-angle body orientation and crimp termination method. It is designed for cable mount applications and has a terminal pitch of 1.27mm. The connector has 7 terminals and 1 port, making it suitable for SATA connections.
Checking distributor stock and pricing after the page loads.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |