The G092354232ALF is a 7-contact SATA plug with a cable mount design and 1.27mm terminal pitch. It features IDT termination and a straight body orientation. This connector is suitable for use in applications where a secure and reliable connection is required, and it is designed to withstand the rigors of repeated use. The G092354232ALF is a general-purpose connector that can be used in a variety of settings, including industrial and commercial environments. It is manufactured by Amphenol, a well-established and reputable supplier of connectors and interconnects.
Amphenol G092354232ALF technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol G092354232ALF to view detailed technical specifications.
No datasheet is available for this part.