This 7-contact SATA plug features a right-angle body orientation and IDT termination method. It is designed for cable mount applications and has a terminal pitch of 1.27mm. The connector is suitable for use in SCSI connectors and supports a single port. Operating details are not specified, but it is likely intended for use in a variety of computer and storage applications.
Amphenol G092654110ALF technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol G092654110ALF to view detailed technical specifications.
No datasheet is available for this part.