Conn SATA RCP 7 POS 1.27mm Solder ST SMD 7 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
| Type | SATA |
| Gender | RCP |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |