This 7-pin right angle SATA I/O connector features a PL gender and a 1.27mm pitch. It is designed for press fit termination and is suitable for through hole mounting. The connector is part of the SATA interface standard and is used for data transfer in computer systems.
Amphenol G094623332ALF technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol G094623332ALF to view detailed technical specifications.
No datasheet is available for this part.