Sign in to ask questions about the Amphenol G17K09001001EU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol G17K09001001EU technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Receptacle |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G17K |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol G17K09001001EU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
