
This is a 25-position, 2-row IDC connector with a steel body and gold-plated brass contacts. It is designed for free-hanging mounting and features a black color. The connector has 25 signal contacts and is packaged in bulk quantities of 5000. It is part of the G17K series from Amphenol.
Sign in to ask questions about the Amphenol G17K25101001EU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol G17K25101001EU technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | G17K |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol G17K25101001EU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.